EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-172
- Mfr. Part No.:
- 704.118.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€52.92
(exc. VAT)
€65.09
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.92 |
*price indicative
- RS Stock No.:
- 443-172
- Mfr. Part No.:
- 704.118.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exemplary component designed for demanding applications, reflecting a perfect blend of functionality and aesthetic appeal. Featuring a front diameter of 29 mm with a round shape, this product is housed in a natural aluminium bezel, ensuring durability as well as elegance. Its momentary-rest-maintained switching action, combined with three distinct positions and a generous switching angle of 42° left and right, maximises versatility in operation. Built to withstand the rigours of its environment, this actuator boasts an IP65 rating on the front side and operates within an impressive temperature range from -40 °C to +55 °C. Complying with stringent standards, it ensures reliability and safety, making it suitable for a wide range of industrial applications. This actuator is not just a component
it is a cornerstone of control and precision.
Designed for panel mounting, ensuring easy installation in various applications
Mechanical lifetime of 50,000 cycles enhances longevity and reliability
IP65 protection guarantees robustness against dust and moisture
Available with different mounting cut-out options to suit diverse requirements
Supports up to three switch elements for increased functionality
Aesthetically pleasing while maintaining high performance
Mechanical lifetime of 50,000 cycles enhances longevity and reliability
IP65 protection guarantees robustness against dust and moisture
Available with different mounting cut-out options to suit diverse requirements
Supports up to three switch elements for increased functionality
Aesthetically pleasing while maintaining high performance
