EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-181
- Mfr. Part No.:
- 704.123.118KN
- Manufacturer:
- EAO
Subtotal (1 unit)*
€76.16
(exc. VAT)
€93.68
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.16 |
*price indicative
- RS Stock No.:
- 443-181
- Mfr. Part No.:
- 704.123.118KN
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator blends functionality with elegant design, making it an ideal choice for modern applications. Its compact 35 mm round form is coupled with a robust aluminium front bezel in a natural finish, ensuring durability while exuding a refined appearance. The maintained-rest switching action provides reliable operation, perfect for systems requiring consistent performance. With a mounting cut-out diameter of 30.5 mm, this actuator is designed for flush installation and panel mounting, enabling seamless integration into various environments. Certified for REACH and RoHS compliance, this product meets high environmental standards, making it a responsible choice for both manufacturers and consumers alike. Whether for industrial automation or home use, this actuator combines style and performance to enhance your operations.
Compact design fits seamlessly into various applications
Aluminium construction ensures longevity and resistance to wear
Flush mounting simplifies installation and enhances aesthetics
Maintained-rest switching action provides dependable performance
REACH and RoHS compliance affirms commitment to environmental safety
Natural bezel colour complements a wide range of designs
Low weight makes handling and installation effortless
Aluminium construction ensures longevity and resistance to wear
Flush mounting simplifies installation and enhances aesthetics
Maintained-rest switching action provides dependable performance
REACH and RoHS compliance affirms commitment to environmental safety
Natural bezel colour complements a wide range of designs
Low weight makes handling and installation effortless
