EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-188
- Mfr. Part No.:
- 704.200.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.86 |
*price indicative
- RS Stock No.:
- 443-188
- Mfr. Part No.:
- 704.200.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a sophisticated combination of functionality and design, tailored for those who demand reliability in their operations. With a compact square form factor and elegant grey finish, it fits seamlessly into various environments. The mounting type aligns with panel applications, making it versatile for diverse installations. Crafted for performance, this product stands out with its robust construction, ensuring longevity even in challenging conditions. The thoughtful design elements, including a transparent lens cap and translucent marking cap, provide clarity and ease of use. With its impressive temperature resilience and compliance with industry standards, this actuator is engineered to meet the exacting demands of modern applications, delivering an unparalleled user experience.
Actuator integrates seamlessly into panel-mounted configurations
Designed with a raised profile for enhanced visibility and accessibility
The lens cap colour and optical effect enhance operational clarity
IP65 protection ensures reliability in outdoor and demanding environments
A weight of just 0.05 kg facilitates easy handling and installation
Constructed with high-quality plastic for superior durability and long life
The compliant design adheres to strict industry standards for safety
Available with wiring options suitable for various terminal types
Designed with a raised profile for enhanced visibility and accessibility
The lens cap colour and optical effect enhance operational clarity
IP65 protection ensures reliability in outdoor and demanding environments
A weight of just 0.05 kg facilitates easy handling and installation
Constructed with high-quality plastic for superior durability and long life
The compliant design adheres to strict industry standards for safety
Available with wiring options suitable for various terminal types
