EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-194
- Mfr. Part No.:
- 704.200.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.91
(exc. VAT)
€23.26
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.91 |
*price indicative
- RS Stock No.:
- 443-194
- Mfr. Part No.:
- 704.200.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and versatile component designed for seamless integration into a variety of applications. Featuring a sleek, square design with a subtle grey finish, this product exemplifies modern functionality while ensuring aesthetic appeal. With its panel mounting capability and durable plastic construction, it guarantees reliability across multiple uses. The actuator is not only equipped for optimal performance but also adheres to stringent standards, making it a dependable choice for low-voltage switching requirements. It is engineered to withstand challenging environmental conditions, ensuring longevity and sustained efficiency.
Square form factor enhances design versatility
Colourless lens cap provides enhanced visibility
IP65 protection ensures reliability in harsh environments
Operating temperature range allows for broad application suitability
Screw terminal facilitates easy installation and secure connections
Translucent optics create an effective marking system
Colourless lens cap provides enhanced visibility
IP65 protection ensures reliability in harsh environments
Operating temperature range allows for broad application suitability
Screw terminal facilitates easy installation and secure connections
Translucent optics create an effective marking system
