EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-196
- Mfr. Part No.:
- 704.202.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.48
(exc. VAT)
€25.19
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.48 |
*price indicative
- RS Stock No.:
- 443-196
- Mfr. Part No.:
- 704.202.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly efficient device designed for seamless integration into various applications. Crafted with precision, it features a sleek, square form factor that measures 30 mm x 30 mm, making it ideal for panel mounting. The unit boasts a striking grey bezel colour and is constructed from durable plastic, ensuring it withstands the rigours of everyday use. With a vibrant red lens and transparent optics, this actuator not only delivers performance but also enhances visibility in diverse environments. Meeting stringent standards for low-voltage switching devices, it assures reliability and safety that professionals have come to trust. Designed for versatility, its functionality is complemented by a raised design suitable for various mounting requirements, ensuring it meets user expectations in aesthetic and operational performance.
Compact square design fits into tight spaces with ease
Constructed with robust plastic for long-lasting durability
The vibrant red lens enhances visibility in various settings
Transparent lens optics provide clear illumination
Designed for easy panel mounting to streamline installation
Complies with low-voltage switching standards for enhanced safety
Offers a temperature range suitable for diverse environmental conditions
IP65 rated for protection against dust and water ingress
Weights only 0.05 kg for lightweight handling
Constructed with robust plastic for long-lasting durability
The vibrant red lens enhances visibility in various settings
Transparent lens optics provide clear illumination
Designed for easy panel mounting to streamline installation
Complies with low-voltage switching standards for enhanced safety
Offers a temperature range suitable for diverse environmental conditions
IP65 rated for protection against dust and water ingress
Weights only 0.05 kg for lightweight handling
