EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-197
- Mfr. Part No.:
- 704.202.208
- Manufacturer:
- EAO
Subtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.92 |
*price indicative
- RS Stock No.:
- 443-197
- Mfr. Part No.:
- 704.202.208
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a remarkable component designed for precision and reliability. With its sleek square front form and an elegant silver bezel, it seamlessly integrates into various panel mounting applications. Crafted to excel in demanding environments, it features an impressive IP65 protection rating, ensuring resilience against dust and water ingress. The actuator not only operates within a broad temperature range from -40°C to +55°C but also complies with stringent electrical standards, making it a dependable choice for any operation. Its flush lens design, coupled with a striking red colour, adds both functionality and aesthetic appeal, providing clear indication during operation. This product is made from durable plastic, ensuring longevity and performance, perfect for a variety of industrial settings.
The elegant silver bezel complements modern design aesthetics
A robust IP65 rating guarantees protection from dust and moisture
Suitable for a wide operating temperature range enhancing versatility
The flush lens provides a sleek, unobtrusive appearance
Complies with electrical safety standards for added peace of mind
Lightweight construction facilitates easy mounting and installation
Translucent marking plate ensures clear visibility, even in low light
A robust IP65 rating guarantees protection from dust and moisture
Suitable for a wide operating temperature range enhancing versatility
The flush lens provides a sleek, unobtrusive appearance
Complies with electrical safety standards for added peace of mind
Lightweight construction facilitates easy mounting and installation
Translucent marking plate ensures clear visibility, even in low light
