EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-204
- Mfr. Part No.:
- 704.202.608
- Manufacturer:
- EAO
Subtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.92 |
*price indicative
- RS Stock No.:
- 443-204
- Mfr. Part No.:
- 704.202.608
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its innovative design, specifically engineered for seamless integration into a variety of applications. With its robust square form factor and sleek silver bezel, this actuator not only delivers functional excellence but also enhances the aesthetic appeal of your control panel. Crafted from durable plastic, it guarantees longevity even in demanding environments. Designed for flush mounting, it features a user-friendly interface with a striking blue lens that provides visual feedback. Whether utilised in industrial machinery or bespoke electronic systems, this actuator is a reliable choice that combines style with superior performance.
Actuator's compact design allows for versatile installation options
A captivating blue lens colour ensures easy visibility and operational clarity
The IP65 rating provides excellent protection against dust and water ingress
Its screw terminal connection enhances ease of installation and maintenance
Built to withstand a wide temperature range, ensuring reliability in extreme conditions
The product complies with both REACH and RoHS regulations, reflecting its eco-friendly credentials
A captivating blue lens colour ensures easy visibility and operational clarity
The IP65 rating provides excellent protection against dust and water ingress
Its screw terminal connection enhances ease of installation and maintenance
Built to withstand a wide temperature range, ensuring reliability in extreme conditions
The product complies with both REACH and RoHS regulations, reflecting its eco-friendly credentials
