EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€28.92

(exc. VAT)

€35.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.92

*price indicative

RS Stock No.:
443-207
Mfr. Part No.:
704.202.708
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator is designed for efficient integration into your panel systems, providing a reliable and user-friendly interface. With its square form and sleek silver bezel, it seamlessly combines aesthetics with functionality. This actuator is perfectly suited for flush mounting, ensuring a neat appearance while offering ease of use. The robust construction using high-quality materials guarantees durability, making it an ideal choice for various applications. Whether you require a straightforward solution for operational control or an intricate design for advanced functionality, this actuator accommodates diverse needs while ensuring user satisfaction. Designed to withstand challenging environments, it excels with an IP65 protection rating, making it resilient against dust and moisture. It not only performs effectively but also looks the part, enhancing the overall appearance of your control panel setups.

Square front design adds a modern touch to any installation
Colourless lens allows clear visibility and function indication
World-class IP65 rating provides excellent protection against environmental factors
Flush mounting design ensures a sleek integration into panels
Screw terminal connection simplifies wiring procedures
Constructed from durable plastic, ensuring long-term reliability
Lightweight design facilitates easy handling and installation
Translucent marking plate aids in clear visual communication

Related links