EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-291
- Mfr. Part No.:
- 45-2131.2250.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.39
(exc. VAT)
€16.47
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.39 |
*price indicative
- RS Stock No.:
- 443-291
- Mfr. Part No.:
- 45-2131.2250.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator offers a sleek and robust solution for panel-mounted applications, blending functionality with aesthetic appeal. The round design features a front diameter of 29.5 mm, perfect for modern settings. With a raised lens and a vibrant green colour, it not only serves as a practical indicator but also enhances the visual aspect of your equipment. Built to withstand challenging environments, this actuator is crafted from high-quality metal with a striking silver finish, making it suitable for both industrial and commercial uses. Its momentary switching action ensures precise control, while the IP66, IP67, and IP69K ratings demonstrate its exceptional resistance to water and dust. Users can rely on its longevity, thanks to a mechanical lifetime of up to 500,000 cycles, further attesting to its durability.
Designed for panel mounting, facilitating hassle-free installation
Features a flush lens shape for a contemporary look
Constructed with metal for enhanced durability in demanding conditions
Offers a momentary switching action for accurate operation
Environmentally friendly, compliant with REACH and RoHS standards
Sustains high performance in extreme temperatures
Accommodates high operational frequencies for efficient use
Provides shock and vibration resistance, extending product lifespan
Features a flush lens shape for a contemporary look
Constructed with metal for enhanced durability in demanding conditions
Offers a momentary switching action for accurate operation
Environmentally friendly, compliant with REACH and RoHS standards
Sustains high performance in extreme temperatures
Accommodates high operational frequencies for efficient use
Provides shock and vibration resistance, extending product lifespan
