EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-304
- Mfr. Part No.:
- 45-2134.1140.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.58 |
*price indicative
- RS Stock No.:
- 443-304
- Mfr. Part No.:
- 45-2134.1140.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CN
The EAO Actuator is an exemplary choice for those seeking reliability and durability in their panel mounting solutions. Designed with user needs in mind, this product features a raised design perfect for hassle-free installation. Its black, round bezel not only adds a sleek aesthetic but also ensures visibility with its non-illuminated, flush yellow lens. Whether it's for industrial controls or general purpose applications, this actuator is engineered to endure high-stress environments, boasting impressive mechanical and climatic resilience. With its IP66, IP67, and IP69K ratings, its well-suited for demanding conditions, making it the ideal solution for projects that require robust performance without compromise.
Actuator features a raised design for effortless installation
Its round front bezel provides both style and durability
The lens is designed to be non-illuminated, offering a minimalist aesthetic
Actuator withstands extreme temperature variations, ensuring performance stability
It is constructed from high-quality plastic, promising longevity and resilience
With multiple IP ratings, Actuator has exceptional protection against dust and water ingress
The maintained switching action provides reliable operation, enhancing user control
Mechanical lifetime guarantees up to 10 million cycles, ensuring long-lasting service
Actuators yellow lens complements various applications and environments
Its mounting type is ideal for panel applications, ensuring straightforward integration
Its round front bezel provides both style and durability
The lens is designed to be non-illuminated, offering a minimalist aesthetic
Actuator withstands extreme temperature variations, ensuring performance stability
It is constructed from high-quality plastic, promising longevity and resilience
With multiple IP ratings, Actuator has exceptional protection against dust and water ingress
The maintained switching action provides reliable operation, enhancing user control
Mechanical lifetime guarantees up to 10 million cycles, ensuring long-lasting service
Actuators yellow lens complements various applications and environments
Its mounting type is ideal for panel applications, ensuring straightforward integration
