EAO Grey Push Button Actuator

Subtotal (1 unit)*

€93.73

(exc. VAT)

€115.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.73

*price indicative

RS Stock No.:
441-999
Distrelec Article No.:
301-72-310
Mfr. Part No.:
45-481.1810
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Grey

Standards/Approvals

IEC 6071, REACH, RoHS, IEC 600686, IEC 600687

COO (Country of Origin):
CN
The EAO Actuator is designed for effective control in various applications, seamlessly blending functionality with contemporary aesthetics. With its striking black lens and square form, the actuator not only serves a practical function but also adds a modern touch to any interface. Its robust construction allows for dependable performance in demanding environments, adhering to high standards of ingress protection. Coupled with a user-friendly design, it ensures ease of installation while maintaining sharp operational efficiency. Ideal for panel mounting, the actuator is engineered to withstand challenging conditions while providing an elegant solution for user interaction and feedback.

Raised design facilitates intuitive operation

Constructed from durable plastic for long-lasting use

Compatible with varying operational voltages for versatility

Momentary switching action enhances user experience

Impressive high-grade IP66, IP67, and IP69K ratings ensure reliability in harsh conditions

Lightweight design, easy to handle and install

Pull unlock release mechanism provides straightforward operation

Climate resistance ensures functionality in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy