EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-339
- Mfr. Part No.:
- 51-252.0265
- Manufacturer:
- EAO
Subtotal (1 unit)*
€27.66
(exc. VAT)
€34.02
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €27.66 |
*price indicative
- RS Stock No.:
- 443-339
- Mfr. Part No.:
- 51-252.0265
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Diameter | 24.5 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Diameter 24.5 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precisely engineered component designed for optimal performance in a variety of applications. With its elegant mushroom-head design and robust construction, it expertly combines functionality with aesthetics. Featuring a non-illuminated green lens and a round front dimension of 24.5 mm, this actuator is tailored to enhance user interaction while ensuring durability. The panel mounting capability simplifies installation, making it suitable for both professional and industrial settings. Its low-level switching system, alongside maintained functionality, guarantees reliability in electronic circuit applications. The product's IP65 rating ensures excellent resistance to dust and water, further solidifying its status as a reliable choice for challenging environments.
Robust construction for long-lasting use
Mushroom-head design provides intuitive operation
Panel mounting simplifies setup in various devices
IP65 rating ensures protection against dust and water
Maintained switching action suitable for a range of applications
Universal terminal accommodates multiple mounting methods
Green lens colour enhances visibility in various lighting conditions
Mechanical lifetime of up to 1 million cycles for prolonged reliability
Operating force designed for comfortable user interaction
Mushroom-head design provides intuitive operation
Panel mounting simplifies setup in various devices
IP65 rating ensures protection against dust and water
Maintained switching action suitable for a range of applications
Universal terminal accommodates multiple mounting methods
Green lens colour enhances visibility in various lighting conditions
Mechanical lifetime of up to 1 million cycles for prolonged reliability
Operating force designed for comfortable user interaction
