EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€27.66

(exc. VAT)

€34.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.66

*price indicative

RS Stock No.:
443-341
Mfr. Part No.:
51-252.0266
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

24.5

Mounting Type

Panel Mount

Operating Mode

Maintained

Actuator Colour

Black

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator presents an innovative solution for panel mounting with its sleek and functional design. Ideal for modern interface applications, it features a striking blue, mushroom-head lens that is crafted from robust plastic and boasts opaque optics, ensuring a stylish yet practical addition to any control panel. Designed for ease of use, the actuator showcases a raised profile, allowing for quick and intuitive operation. With an impressive mechanical lifetime of one million cycles, this component ensures consistent performance across a variety of settings. It supports low-level switching for electronic circuits, making it versatile and reliable for diverse applications across industries. Additionally, the actuator is compliant with relevant environmental standards, ensuring peace of mind for eco-conscious consumers.

Raised design for effortless accessibility in various mounting scenarios
Non-illuminated lens combines aesthetics with functionality
Crafted from durable materials ensuring long-lasting performance
Twist-to-unlock feature for added security and ease of operation
Universal terminals accommodating multiple connection methods
IP65 protection rating guarantees reliability in harsh conditions
Mechanical lifetime of one million operations for sustained reliability
Temperature resilience makes it suitable for diverse environments

Related links