EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-360
- Mfr. Part No.:
- 51-256.0256
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.86
(exc. VAT)
€29.35
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.86 |
*price indicative
- RS Stock No.:
- 443-360
- Mfr. Part No.:
- 51-256.0256
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 24.5 | |
| Operating Mode | Maintained | |
| Standards Met | 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 24.5 | ||
Operating Mode Maintained | ||
Standards Met 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and reliable switch designed for panel mounting, making it an ideal choice for various applications. With a sleek round design and a front dimension of 24.5 mm, this actuator seamlessly integrates into any control panel. Its blue plastic lens offers a modern touch while ensuring robust functionality. This non-illuminated mushroom-head actuator boasts a maintained switching action, ensuring precision control. Built to withstand the rigours of demanding environments, it features a double-break snap-action switching system that guarantees longevity and reliability over time. The actuator also incorporates a twist-to-unlock mechanism, adding an extra layer of user-friendly operation. Overall, this device embodies quality engineering and thoughtful design, making it a perfect fit for both industrial and commercial uses.
Features a durable blue plastic lens that enhances visibility without illumination
Designed for raised panel mounting, ensuring easy integration into existing setups
Supports various switching systems for versatility in operation
Incorporates a soldering terminal to facilitate secure connections
IP65-rated for superior protection against dust and water ingress
Boasts a mechanical lifetime of up to 100,000 cycles, ensuring long-term reliability
Operating temperature range from –25 °C to +55 °C for dependable performance in diverse conditions
Complies with international standards, reassuring quality and safety
Designed for raised panel mounting, ensuring easy integration into existing setups
Supports various switching systems for versatility in operation
Incorporates a soldering terminal to facilitate secure connections
IP65-rated for superior protection against dust and water ingress
Boasts a mechanical lifetime of up to 100,000 cycles, ensuring long-term reliability
Operating temperature range from –25 °C to +55 °C for dependable performance in diverse conditions
Complies with international standards, reassuring quality and safety
