EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-525
- Mfr. Part No.:
- 51-335.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.37 |
*price indicative
- RS Stock No.:
- 443-525
- Mfr. Part No.:
- 51-335.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 18 | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 18 | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for exceptional performance in demanding environments. With a front dimension of 18 mm and a sleek round design, it offers both aesthetic appeal and functionality. Designed for panel mounting, it features raised design elements that enhance its usability. The actuator stands out with its robust electrical characteristics, handling switching voltages up to 250 VAC with different configurations for various applications. Notably, it provides a versatile selection of normally closed and normally open contacts, ensuring adaptability in various circuits. The mechanical design guarantees longevity with a rated operational lifetime of 50,000 cycles, offering the reliability that professionals expect in their work. It combines innovative features with rigorous protection standards, making it the ideal choice for applications where durability and performance are critical.
Offers a robust switching action with maintained functionality
Designed for easy panel mounting with a secure fixing nut
Features gold contact material for enhanced conductivity and durability
IP65 rated for superior front protection against dust and water ingress
Operates efficiently across a wide temperature range from -25 °C to +55 °C
Built to withstand mechanical stresses with a shock resistance of up to 15 g
Complies with multiple international standards for increased reliability
Compact and lightweight design for versatile installation options
Designed for easy panel mounting with a secure fixing nut
Features gold contact material for enhanced conductivity and durability
IP65 rated for superior front protection against dust and water ingress
Operates efficiently across a wide temperature range from -25 °C to +55 °C
Built to withstand mechanical stresses with a shock resistance of up to 15 g
Complies with multiple international standards for increased reliability
Compact and lightweight design for versatile installation options
