EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€23.86

(exc. VAT)

€29.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.86

*price indicative

RS Stock No.:
443-366
Mfr. Part No.:
51-256.0265
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

24.5

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a versatile control solution designed for various applications, offering a sleek and modern design that seamlessly integrates into your control panel. With a front dimension of 24.5 mm and a mushroom-head lens in a vibrant green colour, this actuator combines functionality with aesthetic appeal. It is built for reliability, capable of withstanding harsh conditions, thanks to its IP65 protection rating. The actuator’s maintained switching action ensures consistent performance in demanding environments, making it a preferred choice for discerning engineers and installers. Its mechanical lifetime of 1 million cycles underscores the durability and efficiency that this actuator brings to the table, establishing it as a robust option in your control systems.

Available with a raised design for easy identification
Constructed from durable plastic to withstand environmental impacts
Offers an opaque lens for effective visual signalling
Features a universal terminal for flexible installation options
Designed with a twist to unlock mechanism for added security
Demonstrates a high tolerance for extreme temperatures in both operational and storage settings
Compliant with REACH and RoHS regulations for environmental sustainability
Boasts a lightweight frame for effortless integration into various applications

Related links