EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-367
- Mfr. Part No.:
- 51-256.0268
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.86
(exc. VAT)
€29.35
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.86 |
*price indicative
- RS Stock No.:
- 443-367
- Mfr. Part No.:
- 51-256.0268
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Diameter | 24.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Diameter 24.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines cutting-edge design with superior functionality to deliver an exceptional user experience. Featuring a robust spherical form, the actuator's 24.5 mm diameter and raised profile make it a prominent addition to any panel. Crafted with grey plastic for a modern aesthetic, it ensures durability and resilience even in challenging environments. The actuator is designed for low-power electronic switching, offering high reliability for a long lifespan of up to one million cycles. Its twist-to-unlock mechanism also enhances user convenience, making it a perfect choice for applications demanding both style and practicality. With IP65 protection, this actuator stands firm against dust and moisture, ensuring optimal performance across a range of temperatures. Whether in commercial or industrial settings, this actuator promises efficiency and precision where it matters most.
Designed to operate seamlessly in extreme environments
Offers a unique mushroom-head shape for easy identification and use
Integrates universal terminals for versatile mounting options
Exhibits exceptional mechanical durability, ensuring long-term reliability
Features a non-illuminated lens, tailored for sophisticated settings
Provides stable contact resistance for consistent operation
Includes marking arrows for straightforward wiring guidance
Offers a unique mushroom-head shape for easy identification and use
Integrates universal terminals for versatile mounting options
Exhibits exceptional mechanical durability, ensuring long-term reliability
Features a non-illuminated lens, tailored for sophisticated settings
Provides stable contact resistance for consistent operation
Includes marking arrows for straightforward wiring guidance
