EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-377
- Mfr. Part No.:
- 704.000.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€14.66
(exc. VAT)
€18.03
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.66 |
*price indicative
- RS Stock No.:
- 443-377
- Mfr. Part No.:
- 704.000.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies precision and reliability, crafted for seamless integration into a variety of applications. With a sleek design, featuring a round shape and a compact 29 mm diameter, it is engineered to deliver exceptional performance. The actuator's raised panel mounting design ensures easy installation, making it ideal for diverse operational environments. Constructed from durable plastic, its colourless lens cap offers not just functionality but also an aesthetic appeal. Compatible with stringent electrical standards, this actuator guarantees safety and dependability under various conditions, ensuring optimal functionality in any industrial setting.
Designed for panel mounting, facilitating straightforward installation
Colourless lens cap provides a modern and unobtrusive appearance
Robust plastic construction ensures longevity and resistance to wear
IP65 rating protects against dust and water ingress, enhancing durability
Operates effectively in extreme temperatures, ensuring versatile use
Screw terminal design allows for secure and reliable connections
Translucent marking cap optics enhance visibility and user interaction
REACH and RoHS compliant, promoting eco-friendly operational standards
Colourless lens cap provides a modern and unobtrusive appearance
Robust plastic construction ensures longevity and resistance to wear
IP65 rating protects against dust and water ingress, enhancing durability
Operates effectively in extreme temperatures, ensuring versatile use
Screw terminal design allows for secure and reliable connections
Translucent marking cap optics enhance visibility and user interaction
REACH and RoHS compliant, promoting eco-friendly operational standards
