EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-386
- Mfr. Part No.:
- 704.002.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 443-386
- Mfr. Part No.:
- 704.002.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality with an elegant design, making it an ideal choice for various panel mounting applications. Featuring a sleek round shape with a grey plastic bezel, it offers a sophisticated aesthetic while maintaining durability. The actuator is designed for ease of use, allowing for simple installation and integration into existing systems. It boasts a robust build with a front dimension of 29 mm, ensuring it can withstand diverse environmental conditions. The automatic indication of operational status through its vibrant red lens adds an element of safety, making it a reliable choice for operators. With an IP65 protection rating, this actuator is engineered to resist dust and moisture, making it suitable for challenging environments. Whether in industrial, commercial, or residential settings, this actuator meets the stringent requirements of low-voltage switching devices, ensuring it performs consistently and safely over time.
Screw terminal connectivity enhances installation versatility
IP65 rating assures protection against dust and moisture
Vibrant red lens adds visibility for operational indications
Made from durable plastic materials for longevity
Raised design allows for easy access and operation
Translucent marking plate offers clear visual guidance
Suitable for various temperature ranges, ensuring reliability
Compliant with REACH and RoHS standards for environmental safety
IP65 rating assures protection against dust and moisture
Vibrant red lens adds visibility for operational indications
Made from durable plastic materials for longevity
Raised design allows for easy access and operation
Translucent marking plate offers clear visual guidance
Suitable for various temperature ranges, ensuring reliability
Compliant with REACH and RoHS standards for environmental safety
