EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-394
- Mfr. Part No.:
- 704.003.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 443-394
- Mfr. Part No.:
- 704.003.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the demands of various industrial settings, combining functionality with an aesthetically pleasing design. Engineered for efficient panel mounting, it boasts a robust round front dimension of 29 mm, complementing its grey plastic bezel. The actuator features a vibrant red lens that ensures visibility, crafted from durable plastic with a transparent finish to allow optimal illumination. Built to withstand harsh environmental conditions, it presents an IP65 protection rating, making it ideal for challenging applications. This actuator seamlessly integrates into any system, offering reliability and precision.
Robust construction ensures durability across all applications
The raised design facilitates easy accessibility in panel setups
Distinctive colour and shape enhance visibility and functionality
Screw terminal connections simplify installation and maintenance
Complies with industry standards for low-voltage devices
Versatile operating temperature range accommodates various environments
REACH and RoHS compliance guarantees an eco-friendly choice
Transparent lens optics facilitate effective illumination
The raised design facilitates easy accessibility in panel setups
Distinctive colour and shape enhance visibility and functionality
Screw terminal connections simplify installation and maintenance
Complies with industry standards for low-voltage devices
Versatile operating temperature range accommodates various environments
REACH and RoHS compliance guarantees an eco-friendly choice
Transparent lens optics facilitate effective illumination
