EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-396
- Mfr. Part No.:
- 704.003.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 443-396
- Mfr. Part No.:
- 704.003.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality with a sleek design, perfect for applications requiring a reliable and aesthetically pleasing solution. Featuring a flush lens and a 29 mm round front, its green colour and transparent optics offer a modern touch while ensuring visibility during operation. Built to endure challenging conditions, the actuator is rated at IP65 for front protection, shielding it from dust and water. The plastic construction guarantees durability and lightweight handling, designed for effortless panel mounting. This product showcases a smart blend of practicality and style, making it an ideal choice for diverse environments where performance and appearance matter.
Raised design allows for easy operation in various applications
Green lens colour enhances visibility and indicates functionality
Screw terminal ensures secure and straightforward wiring
IP65 rating offers protection against dust and water ingress
Operating temperature range enables use in extreme conditions
Lightweight at only 0.05 kg for easy installation and handling
Made from robust plastic for long-lasting performance
Green lens colour enhances visibility and indicates functionality
Screw terminal ensures secure and straightforward wiring
IP65 rating offers protection against dust and water ingress
Operating temperature range enables use in extreme conditions
Lightweight at only 0.05 kg for easy installation and handling
Made from robust plastic for long-lasting performance
