EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-399
- Mfr. Part No.:
- 704.003.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 443-399
- Mfr. Part No.:
- 704.003.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to enhance user interaction with electronic systems, providing a seamless integration into control panels. With its sleek, round grey bezel and compact dimensions of 29 mm, this product combines aesthetic appeal with practical functionality. The actuators robust construction ensures durability, while its IP65 rating offers reliable protection against dust and water ingress. Made from high-quality plastic, it promises longevity and resilience under various environmental conditions, whether in industrial settings or consumer applications. This actuators innovative flush lens design not only improves visibility but also maintains a sophisticated appearance, making it suitable for both modern and classic control panel designs. Easy to install and equipped with flexible terminal options, this actuator stands as an exemplary choice for enhancing operational efficiency.
Colourless lens provides clear visibility and contributes to modern aesthetics
Panel mounting design integrates seamlessly into various applications
High IP65 rating ensures protection in challenging environments
Screw terminal facilitates efficient and reliable connections
Lightweight at just 0.05 kg, allowing for versatile installation
Operating temperature range supports use in diverse environments
REACH and RoHS compliant, underscoring commitment to environmental standards
Panel mounting design integrates seamlessly into various applications
High IP65 rating ensures protection in challenging environments
Screw terminal facilitates efficient and reliable connections
Lightweight at just 0.05 kg, allowing for versatile installation
Operating temperature range supports use in diverse environments
REACH and RoHS compliant, underscoring commitment to environmental standards
