EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€17.65

(exc. VAT)

€21.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.65

*price indicative

RS Stock No.:
443-401
Mfr. Part No.:
704.006.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Standards Met

RoHS Compliant

Actuator Material

Plastic

Mounting Type

Panel Mount

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator redefines functionality with its sleek design and robust features. Designed for panel mounting, it boasts a front dimension of 29 mm and a stylish black bezel crafted from durable plastic. Whether you need an efficient control mechanism or a reliable signalling solution, this component performs with distinction across various applications. With its impressive IP65 protection rating, it promises resilience against dust and moisture, making it ideal for both indoor and outdoor usage. The actuator's vibrant red lens embodies modern aesthetics while ensuring optimal visibility, paired with a transparent lens optic for enhanced light transmission. This versatile product supports wide operational temperatures, demonstrating its adaptability in dynamic environments, providing peace of mind for users demanding excellence in performance and reliability.

Front form presents a contemporary round design
Raised design simplifies installation and ensures a secure fit
Illuminative marking plate enhances visibility and usability
Screw terminal provides a reliable and easy connection
Lens shape is flush, promoting a seamless integration into panels
Designed to operate efficiently in extreme conditions, from -40°C to +55°C
Certifications affirm compliance with industry standards for environmental safety
Low weight enhances ease of use in various applications
Optics of the lens ensure efficient light distribution

Related links