EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-402
- Mfr. Part No.:
- 704.006.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 443-402
- Mfr. Part No.:
- 704.006.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for versatility and reliability, making it an essential component for various control applications. With a compact front dimension of 29 mm and a stylish round design, it seamlessly integrates into any panel, while its black plastic bezel adds a modern touch. Built to withstand harsh environments, the actuator boasts an IP65 rating, ensuring protection against dust and water ingress. Featuring a yellow lens with flush optics, this product not only enhances visibility but also offers functionality through indicators that are both translucent and illuminative. Constructed with durable materials and a robust screw terminal, this actuator provides lasting performance, making it an ideal choice for industrial settings where dependability is paramount.
Designed with a raised mounting type for simplified installation
The transparent lens optics enhance visual clarity in different conditions
Compliance with low-voltage standards ensures safety and reliability
Its lightweight design at 0.05 kg facilitates easy handling and installation
IP65 front protection guarantees functionality in challenging environments
It operates effectively over a wide temperature range, from -40 °C to +55 °C
REACH and RoHS compliance highlight its environmentally friendly design
The grey housing complements various settings while offering durability
Hints for filament or LED compatibility provide flexibility in lighting solutions
Mounting cut-outs cater to both screw and push-in terminals for added convenience
The transparent lens optics enhance visual clarity in different conditions
Compliance with low-voltage standards ensures safety and reliability
Its lightweight design at 0.05 kg facilitates easy handling and installation
IP65 front protection guarantees functionality in challenging environments
It operates effectively over a wide temperature range, from -40 °C to +55 °C
REACH and RoHS compliance highlight its environmentally friendly design
The grey housing complements various settings while offering durability
Hints for filament or LED compatibility provide flexibility in lighting solutions
Mounting cut-outs cater to both screw and push-in terminals for added convenience
