EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€17.65

(exc. VAT)

€21.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.65

*price indicative

RS Stock No.:
443-405
Mfr. Part No.:
704.006.6
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator offers a robust and stylish solution for various applications, featuring a sleek design with a diameter of 29 mm. Designed specifically for panel mounting, it presents a contemporary aesthetic thanks to its round shape and striking black bezel. The actuator is engineered for reliability and is equipped with a blue, flush lens that provides clear visibility while ensuring that it seamlessly blends into its surroundings. Built to withstand challenging environments, this product meets stringent standards for low-voltage switching devices, making it suitable for various industrial applications. With an IP65 rating, it promises excellent protection against dust and moisture, alongside an extensive operating temperature range. This actuator excels in functionality as it caters to specific user needs with its diverse features, making it an ideal choice for professionals and engineers alike.

A round design that fits aesthetically into modern setups
IP65 protection ensures durability in harsh environments
Flush lens for a sleek, unobtrusive appearance
Screw terminal for secure and reliable connections
Offers versatility with a wide operating temperature range
Complies with strict industry standards for safety and quality
Constructed with high-quality plastics for durability and longevity

Related links