EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-411
- Mfr. Part No.:
- 704.009.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.60 |
*price indicative
- RS Stock No.:
- 443-411
- Mfr. Part No.:
- 704.009.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator blends functionality with style, designed specifically to enhance your operational setup. With a front dimension of 29 mm and a sleek round form, it features a black plastic bezel that seamlessly integrates into your panel. The actuator is engineered for momentary switching, allowing for precise control in various applications. Its robust design includes a raised mounting type, ensuring it remains secure in rigorous environments. Whether you're updating existing machinery or building a new control panel, this actuator's excellent mechanical lifetime and reliable operating characteristics make it an ideal choice for demanding conditions.
Red lens colour offers high visibility
Non-illuminated lens ensures a sleek look
IP65 protection is perfect for tough environments
Operating temperature ranges from -40 °C to +55 °C
Lightweight design weighs only 0.04 kg
Mechanical lifetime guarantees durability across numerous operations
Designed for easy installation with various terminal options
Compatible with up to three switching elements for versatility
Non-illuminated lens ensures a sleek look
IP65 protection is perfect for tough environments
Operating temperature ranges from -40 °C to +55 °C
Lightweight design weighs only 0.04 kg
Mechanical lifetime guarantees durability across numerous operations
Designed for easy installation with various terminal options
Compatible with up to three switching elements for versatility
