EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€57.04

(exc. VAT)

€70.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.04

*price indicative

RS Stock No.:
443-415
Mfr. Part No.:
704.341.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Standards Met

RoHS Compliant

Number of Positions

2

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator exemplifies precision and durability, engineered for flush panel mounting applications where reliability is paramount. Its sleek square design measures 35 mm x 35 mm and features a robust black plastic bezel, ensuring it not only performs admirably but also integrates seamlessly into diverse panel configurations. Designed to withstand harsh environments, this actuator boasts an impressive IP65 protection rating, allowing it to function optimally in conditions ranging from -40 °C to +55 °C. Perfect for a range of industrial settings, it merges aesthetic appeal with high mechanical standards. The actuator is built to last, with a long mechanical lifetime of up to 50,000 cycles, making it the ideal choice for applications requiring consistent and efficient operation. Its lightweight construction of only 0.099 kg further adds to its versatility, making installation and maintenance straightforward.

Square design allows for versatile integration in various panels
Constructed from durable plastic to enhance longevity
IP65 rating guarantees protection against dust and water jets
Operates efficiently across a broad temperature range
Mechanical lifetime of 50,000 cycles ensures reliability
Flush mounting type promotes a sleek aesthetic
Facilitates up to three switching elements for enhanced functionality

Related links