EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-418
- Mfr. Part No.:
- 704.409.010
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 443-418
- Mfr. Part No.:
- 704.409.010
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for versatility and reliability. Encased in a sleek round design with an attractive black aluminium front bezel, it seamlessly blends functionality with aesthetics. The actuator's dimensions of 35 mm ensure easy integration into a variety of panel applications. Engineered for momentary operation, it boasts three distinct switching positions, providing users with flexible control options. With an impressive mechanical lifetime of up to 2.5 million cycles, this device stands up to the rigours of daily use, making it a dependable choice for both commercial and industrial environments. Furthermore, its IP65 rating ensures protection against dust and water, granting peace of mind even in challenging conditions. The actuator's operating temperature range of -40 °C to +55 °C enables reliable performance across diverse settings, ensuring that your operations remain smooth and efficient.
Flush mounting design allows for seamless integration into panels
Round form factor complements modern aesthetic requirements
Lever shape designed for a comfortable and intuitive operation
Standards-compliant for low-voltage switching devices, ensuring safety and reliability
Lightweight construction facilitates easy installation and handling
Anodised aluminium provides enhanced durability and a professional finish
Versatile lever colour options enhance visual diversity
Can accommodate up to three switching elements, offering expanded operational flexibility
Suitable for a wide range of ambient conditions, making it perfect for various applications
Round form factor complements modern aesthetic requirements
Lever shape designed for a comfortable and intuitive operation
Standards-compliant for low-voltage switching devices, ensuring safety and reliability
Lightweight construction facilitates easy installation and handling
Anodised aluminium provides enhanced durability and a professional finish
Versatile lever colour options enhance visual diversity
Can accommodate up to three switching elements, offering expanded operational flexibility
Suitable for a wide range of ambient conditions, making it perfect for various applications
