EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€35.23

(exc. VAT)

€43.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.23

*price indicative

RS Stock No.:
443-429
Mfr. Part No.:
704.411.010I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Diameter

35

Mounting Type

Panel Mount

Operating Mode

Maintained

Number of Positions

2

COO (Country of Origin):
CH
The EAO Actuator is designed with precision and functionality in mind, ideal for various applications requiring reliable controls. Its sleek front design features a 35 mm round bezel in black aluminium, making it not only robust but also aesthetically pleasing. Engineered for panel mounting, it offers a flush design complemented by an easy-to-use lever mechanism, available in black plastic with a contrasting red lever bar. With a mechanical lifetime of up to 2.5 million cycles, this actuator ensures longevity and consistent performance under extreme conditions. Its IP65 rating provides an additional layer of protection against dust and water, making it suitable for demanding environments. This product combines innovative engineering with user-friendly features, providing an optimal solution for control requirements.

Durable aluminium front bezel withstands wear and tear
Flush mounting design allows for seamless integration into control panels
Lever shape designed for easy operation under various conditions
Robust mechanical performance ensures reliability over extensive usage
IP65 rating protects against dust and moisture ingress
Temperature-resilient components cater to a wide operating range
Complies with low-voltage switching device standards, ensuring safety
Versatile design allows up to three switching elements to be attached

Related links