EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€36.04

(exc. VAT)

€44.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.04

*price indicative

RS Stock No.:
443-431
Mfr. Part No.:
704.411.010KNI
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

35

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is designed for precision and reliability in various applications, offering a sleek round front with a diameter of 35 mm. Crafted from anodised aluminium, it combines durability with an elegant black finish, making it an ideal choice for modern panel installations. The flush mounting design simplifies integration into panels, allowing for a clean and professional appearance. With a short lever shape crafted from high-quality plastic, users can expect consistent performance across its operational life. This actuator stands out not only for its functionality but also for its compliance with essential environmental standards, ensuring it meets industry requirements without compromise.

Flush mounting design facilitates seamless integration into panels
Lightweight construction ensures easy handling and installation
Lever shape is engineered for a comfortable and intuitive user experience
Anodised aluminium offers enhanced durability and an attractive finish
Black colour provides a modern aesthetic suitable for varied environments
Compliance with REACH and RoHS guarantees adherence to stringent safety standards
Compact size allows for versatile application in tight spaces

Related links