EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€25.28

(exc. VAT)

€31.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.28

*price indicative

RS Stock No.:
443-436
Mfr. Part No.:
704.411.0I
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Operating Mode

Maintained

Standards Met

RoHS Compliant

Number of Positions

2

Actuator Diameter

29

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated solution designed to enhance your control systems with precision and reliability. Crafted with a sleek, round aluminium bezel, it exudes a modern aesthetic while maintaining robustness through its IP65 protection. Its compact dimensions make it suitable for various applications, ensuring a consistent performance even in challenging environments. The actuator's maintained switching action, coupled with its mechanical lifetime of up to 2.5 million cycles, guarantees longevity and reduced operational downtime. With flexibility in design, this product also supports up to three switching elements, making it an adaptable choice for diverse user needs. Available in a striking black lever with a contrasting red bar, it not only serves functionality but also adds a visual appeal to your setups.

Round design seamlessly integrates with existing panel configurations
Manufactured from durable aluminium for added strength and longevity
Maintains consistent performance under tough environmental conditions
Offers flexibility with multiple switching element compatibility
Aesthetically pleasing design that enhances the visual appeal of control panels
Operates effectively across a wide range of storage temperatures

Related links