EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€77.26

(exc. VAT)

€95.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.26

*price indicative

RS Stock No.:
443-439
Mfr. Part No.:
14-415.036K
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD)

Operating Mode

Maintained

Mounting Type

Panel Mount

Actuator Colour

Black

Number of Positions

2

COO (Country of Origin):
CH
The EAO Actuator offers a reliable and efficient solution for various applications requiring precise control and operation. Featuring a robust round design, the actuator is constructed from anodised aluminium, ensuring both durability and an appealing aesthetic. Its panel mounting type allows for straightforward installation, making it an ideal choice for a range of electronic circuits. Engineered with low-level switching capabilities, this product efficiently manages loads from minute currents up to 100 mA, enhancing its versatility in demanding environments. With an IP65 rating, it guarantees protection against dust and water ingress, making it suitable for various ambient conditions. The actuator is designed to withstand a mechanical lifetime of a million cycles, ensuring long-lasting performance that users can trust.

Round form factor complements various installation aesthetics
Anodised aluminium construction enhances durability and resistance to corrosion
Designed for easy panel mounting, simplifying the installation process
Low-level switching element enables precise control of electronic circuits
IP65 protection ensures reliability in both dusty and wet environments
Meets rigorous standards for mechanical longevity and operational efficiency
Universal terminals facilitate versatile connections, including soldering and plug-in options
Reliable performance backed by robust shock resistance capabilities

Related links