EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-730
- Mfr. Part No.:
- 14-521.0360
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.20
(exc. VAT)
€40.84
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.20 |
*price indicative
- RS Stock No.:
- 443-730
- Mfr. Part No.:
- 14-521.0360
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
- COO (Country of Origin):
- CH
The EAO Actuator sets a new standard in control solutions with its sleek round design and exceptional performance. Crafted with precision, this product combines a nature anodised aluminium bezel with a compact black plastic lever, offering both aesthetic appeal and functional reliability. Designed for panel mounting, it excels in various applications, ensuring robust operation in demanding environments. With high functionality, including a maintained switching action and an impressive mechanical lifetime of a million cycles, it is ideal for both casual and professional settings. Furthermore, its IP67 rating guarantees protection against dust and water ingress, making it a dependable choice even in challenging conditions. A user-friendly interface and versatile terminal options enhance installation convenience, solidifying its place as a premier solution for modern electronic circuits.
Sleek round design complements contemporary control panels
Anodised aluminium bezel provides durability and corrosion resistance
Compact size allows for space-efficient installation
IP67 rating offers protection in wet and dusty environments
Mechanical lifetime ensures long-lasting performance
Universal terminals enhance versatility for various mounting options
Low-level switching capability suits sensitive electronic applications
Anodised aluminium bezel provides durability and corrosion resistance
Compact size allows for space-efficient installation
IP67 rating offers protection in wet and dusty environments
Mechanical lifetime ensures long-lasting performance
Universal terminals enhance versatility for various mounting options
Low-level switching capability suits sensitive electronic applications
