EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-455
- Mfr. Part No.:
- 14-507.02502
- Manufacturer:
- EAO
Subtotal (1 unit)*
€42.29
(exc. VAT)
€52.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.29 |
*price indicative
- RS Stock No.:
- 443-455
- Mfr. Part No.:
- 14-507.02502
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed to elevate your control mechanisms with unmatched reliability. Featuring a round form factor and an elegant nature aluminium front bezel, it provides both aesthetic appeal and robust functionality. Built for panel mounting, this actuator integrates seamlessly into various applications, ensuring operational excellence across the board. Its black plastic lever, shaped short for ease of use, guarantees accessibility and effective control under demanding conditions. With exceptional electrical characteristics, it offers a switching voltage range suitable for both AC and DC applications, making it a versatile choice for modern automation needs. Whether used in industrial or commercial environments, this actuator exemplifies durability and longevity, promising an operational lifetime that meets rigorous performance expectations.
IP67 front protection ensures superior resilience against dust and water ingress
Mechanical lifetime rated for a million cycles for enhanced reliability
Self-cleaning, double-break snap action switching system maintains performance
Compact design allows for easy integration into various panel configurations
Shock and vibration resistance guarantees dependable operation in dynamic conditions
Operating temperature range suitable for diverse environmental challenges
Gold-plated silver contact material enhances conductivity and life span
Mechanical lifetime rated for a million cycles for enhanced reliability
Self-cleaning, double-break snap action switching system maintains performance
Compact design allows for easy integration into various panel configurations
Shock and vibration resistance guarantees dependable operation in dynamic conditions
Operating temperature range suitable for diverse environmental challenges
Gold-plated silver contact material enhances conductivity and life span
