EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-467
- Mfr. Part No.:
- 45-2530.2820.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.39
(exc. VAT)
€42.30
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.39 |
*price indicative
- RS Stock No.:
- 443-467
- Mfr. Part No.:
- 45-2530.2820.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 30 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 30 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CN
The EAO Actuator exemplifies precision and functionality, designed to meet the demands of modern panel-mounted applications. With a robust front dimension of 30 mm and a visually striking round form, this component seamlessly integrates into a variety of operational environments. The actuator features a silver metal bezel that not only enhances its aesthetic appeal but also underscores its durability. Engineered for reliability, it offers a maintained switching action, accommodating diverse usage scenarios, from industrial settings to commercial installations. The non-illuminated red lens—mushroom-shaped and constructed from sturdy plastic—ensures visibility while maintaining a sophisticated presentation. The actuator's impressive mechanical lifespan and resilient performance under extreme conditions position it as a dependable choice for demanding applications.
Robust metal construction ensures long-lasting durability
Designed for panel mounting, allowing for versatile installation
Mushroom-head lens shape provides comfortable actuation
IP66, IP67, and IP69K ratings enable use in harsh environments
Mechanical lifetime rated for up to 500,000 cycles for enduring performance
Utilises a slow-make switching element for improved operational control
Operating temperature range accommodates various climate conditions
Compact footprint complements a wide array of device designs
Designed for panel mounting, allowing for versatile installation
Mushroom-head lens shape provides comfortable actuation
IP66, IP67, and IP69K ratings enable use in harsh environments
Mechanical lifetime rated for up to 500,000 cycles for enduring performance
Utilises a slow-make switching element for improved operational control
Operating temperature range accommodates various climate conditions
Compact footprint complements a wide array of device designs
