EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€36.86

(exc. VAT)

€45.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.86

*price indicative

RS Stock No.:
443-469
Mfr. Part No.:
45-2530.2920.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Silver

Mounting Type

Panel Mount

Actuator Diameter

40

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Material

Metal

COO (Country of Origin):
CN
The EAO Actuator is a compact and functional solution designed for reliability and ease of use. With a front dimension of 40 mm and a round form, it seamlessly integrates into various panel configurations. The actuator features a sleek silver bezel crafted from durable metal, giving it a modern aesthetic that suits any environment. Built to withstand challenging conditions, this unit is rated IP66, IP67, and IP69K, ensuring it performs well even in demanding applications. The non-illuminated mushroom-head lens in red plastic not only provides a clear indication but also contributes to the overall robust design, making it ideal for industrial and commercial settings. Its mechanical lifetime of 500,000 cycles guarantees long-lasting performance, ensuring that your operations remain efficient and smooth. This actuator combines functionality, aesthetic appeal, and durability, making it a versatile choice for your next project.

Robust construction ensures long-term reliability
Compact size makes installation straightforward in confined spaces
Non-illuminated design reduces complexity while maintaining functionality
Red lens provides a clear point of action indication
Raised design enhances user interaction and accessibility
IP ratings offer superior protection against dust and water ingress
Maintained switching action allows for continuous operation without resetting
Versatile application in multiple industries, including manufacturing and automation

Related links