EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-474
- Mfr. Part No.:
- 45-2531.1A20.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.60 |
*price indicative
- RS Stock No.:
- 443-474
- Mfr. Part No.:
- 45-2531.1A20.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Actuator Diameter | 60 | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Actuator Diameter 60 | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines robust performance with sleek design, making it an essential component for diverse applications. Its round front form and distinctive mushroom-head shape not only provide an ergonomic touch but also enhance usability in panel installations. Crafted from durable plastic with a striking black bezel, it is built to withstand demanding environments while maintaining a contemporary aesthetic. With an impressive IP66, IP67, and IP69K rating, this actuator ensures reliable operation in wet and dusty conditions, optimising longevity and performance. Designed for quick and effortless mounting, it simplifies installation while offering an impressive mechanical lifetime, making it a smart choice for operational efficiency.
Non-illuminated lens for a clean, uninterrupted look
Shock resistance in line with IEC standards ensures durability
Climate resistance certified for various operating conditions
Momentary switching action enhances operational feedback
Compact design with a mounting cut-out of Ø 22.3 mm for flexible installations
Lightweight construction at just 0.033 kg for easy handling
Shock resistance in line with IEC standards ensures durability
Climate resistance certified for various operating conditions
Momentary switching action enhances operational feedback
Compact design with a mounting cut-out of Ø 22.3 mm for flexible installations
Lightweight construction at just 0.033 kg for easy handling
