EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.28

(exc. VAT)

€24.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.28

*price indicative

RS Stock No.:
443-478
Mfr. Part No.:
45-2531.2820.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Actuator Material

Metal

Actuator Colour

Silver

Mounting Type

Panel Mount

Actuator Diameter

30

Standards Met

RoHS Compliant

COO (Country of Origin):
CN
The EAO Actuator combines functionality with elegance, designed for versatility in a variety of applications. It features a raised design with a round silver bezel, offering a seamless blend of durability and aesthetic appeal. With a front dimension of 30 mm and a mounting cut-out of 22.3 mm, it is tailored for panel mounting, making installation straightforward and efficient. The non-illuminated mushroom-head lens, crafted from robust plastic, ensures longevity while remaining visually appealing. This actuator is engineered to withstand harsh conditions, including a wide operating temperature range and IP66, IP67, and IP69K ratings for superior protection against dust and moisture. Ideal for various environments, this product promises reliable performance and high durability over time.

Robust metal construction ensures long-lasting performance
Designed for panel mounting, simplifying installation processes
Non-illuminated lens maintains a sleek and professional appearance
Mushroom-head shape promotes ease of use in high-traffic areas
Wide operating temperature range efficiently suits diverse applications
Compliance with REACH and RoHS regulations highlights environmental responsibility
IP66, IP67, and IP69K ratings provide assurance against water and dust ingress
Mechanical lifetime of 10 million cycles guarantees reliability
Shock and vibration resistance assures functionality in challenging environments

Related links