EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-484
- Mfr. Part No.:
- 45-2531.2950.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.28
(exc. VAT)
€24.94
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.28 |
*price indicative
- RS Stock No.:
- 443-484
- Mfr. Part No.:
- 45-2531.2950.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 40 | |
| Actuator Colour | Silver | |
| Mounting Type | Panel Mount | |
| Actuator Material | Metal | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 40 | ||
Actuator Colour Silver | ||
Mounting Type Panel Mount | ||
Actuator Material Metal | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a precision-engineered device designed to deliver optimal performance in industrial applications. With its robust construction and sleek round form, it integrates seamlessly into various control panels. The actuator features a green, non-illuminated lens shaped like a mushroom head, providing both functionality and aesthetic appeal. Its metal bezel ensures durability while enhancing the overall design. This versatile actuator is built for reliability, ready to operate effectively in challenging environments. With an impressive mechanical lifetime and excellent ambient condition ratings, this component stands out as a reliable choice for users seeking both efficiency and longevity.
Designed for panel mounting, ensuring a secure fit in control systems
IP66, IP67, and IP69K protection ratings for resilience against harsh conditions
Lightweight construction, making it easy to handle and install
Robust metal housing for enhanced durability in demanding applications
Momentary switching action for reliable operational control
Mushroom-head lens shape that improves user interface and accessibility
Optimal operating temperature range suitable for various environments
Complies with REACH and RoHS regulations, ensuring environmental safety
IP66, IP67, and IP69K protection ratings for resilience against harsh conditions
Lightweight construction, making it easy to handle and install
Robust metal housing for enhanced durability in demanding applications
Momentary switching action for reliable operational control
Mushroom-head lens shape that improves user interface and accessibility
Optimal operating temperature range suitable for various environments
Complies with REACH and RoHS regulations, ensuring environmental safety
