EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-490
- Mfr. Part No.:
- 45-2630.19J0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.86
(exc. VAT)
€41.65
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.86 |
*price indicative
- RS Stock No.:
- 443-490
- Mfr. Part No.:
- 45-2630.19J0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 40 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 40 | ||
- COO (Country of Origin):
- CN
The EAO Actuator represents the pinnacle of innovation in user interface technology, combining functionality with modern aesthetics. Designed with a round front bezel and a sleek black finish, it enhances any panel it adorns. Its comprehensive specifications cater to a wide range of operational needs, ensuring reliability in challenging environments. The actuator features a distinctive mushroom-head design, perfectly complemented by a vibrant blue illumination that provides both visibility and an elegant appearance. With robust IP66, IP67, and IP69K ratings, it is ideally suited for demanding applications, maintaining peak performance whether under harsh conditions or in routine tasks.
Mushroom-head design allows for effortless activation
Blue illuminated lens enhances visibility in dim environments
Panel mounting design simplifies installation for users
Durable plastic construction provides excellent longevity
High mechanical lifetime reduces the need for frequent replacements
IP66, IP67, and IP69K ratings ensure protection against water and dust
Maintenance-free operation reduces long-term operational costs
Vibration resistance maintains functionality in dynamic environments
Shock resistance design ensures operation integrity even under stress
Blue illuminated lens enhances visibility in dim environments
Panel mounting design simplifies installation for users
Durable plastic construction provides excellent longevity
High mechanical lifetime reduces the need for frequent replacements
IP66, IP67, and IP69K ratings ensure protection against water and dust
Maintenance-free operation reduces long-term operational costs
Vibration resistance maintains functionality in dynamic environments
Shock resistance design ensures operation integrity even under stress
