EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-493
- Mfr. Part No.:
- 45-2630.29K0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€38.17
(exc. VAT)
€46.95
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €38.17 |
*price indicative
- RS Stock No.:
- 443-493
- Mfr. Part No.:
- 45-2630.29K0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 40 | |
| Operating Mode | Maintained | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 40 | ||
Operating Mode Maintained | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed for seamless integration into various panel applications, featuring a distinctive round front form with a diameter of 40 mm. Its elegant silver metal bezel not only enhances aesthetic appeal but also ensures durability and robustness suitable for demanding environments. Crafted with precision, this actuator boasts illuminated lens technology, making it particularly user-friendly in low-light conditions. Ideal for applications that require a maintained switching action, it offers reliable performance across a wide temperature range, ensuring consistent operation even in extreme conditions. With an impressive mechanical lifetime and high resistance to shock and vibrations, this actuator is the perfect choice for professionals seeking a dependable and stylish control solution.
Illuminated lens for enhanced visibility in various lighting conditions
Compact design ideal for panel mounting applications
High mechanical lifetime ensures longevity and reliability
IP66, IP67, and IP69K ratings provide exceptional front protection
Constructed from robust metal for increased durability
Mushroom-head shape enables easy operation
Suitable for a wide operating temperature range
Maintained switching action caters to diverse operational needs
Compact design ideal for panel mounting applications
High mechanical lifetime ensures longevity and reliability
IP66, IP67, and IP69K ratings provide exceptional front protection
Constructed from robust metal for increased durability
Mushroom-head shape enables easy operation
Suitable for a wide operating temperature range
Maintained switching action caters to diverse operational needs
