EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-507
- Mfr. Part No.:
- 51-284.0252F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€80.29
(exc. VAT)
€98.76
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.29 |
*price indicative
- RS Stock No.:
- 443-507
- Mfr. Part No.:
- 51-284.0252F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator, engineered for precision and reliability, integrates seamless functionality with a sleek design. Addressing the needs of modern applications, it features an illuminated lens that enhances user interaction. This product is optimised for panel mounting, ensuring an easy fit into existing setups. Its robust construction provides a high level of resilience, making it suitable for diverse environments, from industrial settings to commercial applications. With an impressive electrical lifetime and a two-in-one design featuring normally closed and normally open contacts, this actuator stands out in the competitive market. Its self-cleaning snap-action switching system guarantees dependable performance over time, reassuring users of its durability and lifecycle. Coupled with the practicality of soldering terminals, installation is straightforward, making it a preferred choice for professionals seeking excellence and reliability in their devices.
Illuminated lens improves visibility and user experience
Robust IP65 front protection ensures durability in challenging conditions
Designed for easy panel mounting, streamlining installation
Equipped with a superior snap-action mechanism for reliability
Actuator features a dual contact design for versatile operation
Compliant with international safety and quality standards
Compact size and lightweight for convenient handling
Thermal resilience for reliable function across a wide temperature range
Integration of tinned soldering terminals for efficient connections
Robust IP65 front protection ensures durability in challenging conditions
Designed for easy panel mounting, streamlining installation
Equipped with a superior snap-action mechanism for reliability
Actuator features a dual contact design for versatile operation
Compliant with international safety and quality standards
Compact size and lightweight for convenient handling
Thermal resilience for reliable function across a wide temperature range
Integration of tinned soldering terminals for efficient connections
