EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€55.37

(exc. VAT)

€68.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.37

*price indicative

RS Stock No.:
443-513
Mfr. Part No.:
51-295.025D2F
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Number of Positions

2

Actuator Colour

Black

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed to enhance the functionality of control systems, offering a compact and efficient solution for panel mounting applications. With its rectangular front dimensions of 24 mm x 18 mm, it is ideally suited for installations requiring a flush design. This actuator boasts a robust construction featuring a self-cleaning, double-break snap action switching system, ensuring reliable performance across a multitude of environments. Whether operating under challenging conditions or simply requiring consistent functionality, this actuator meets the highest standards of durability and user-friendly design. Its IP65 front protection guarantees a reliable performance against dust and water ingress, making it perfect for both indoor and outdoor settings. The actuator’s mechanical and electrical longevity is underscored by a substantial operational cycle rating, ensuring it stands the test of time in any application.

Compact dimensions allow for space-efficient installations
Designed for easy panel mounting with a flush cut-out
Provides robust switching action with maintained positions
Features gold contact material for enhanced conductivity
Rated for both AC and DC operations for versatile applications
IP65 rating ensures resistance to dust and moisture
Mechanical and electrical lifetime supports long-term reliability
Operating temperature range suitable for diverse environments
Soldering terminal connection ensures easy and secure installation
Black housing colour provides a professional appearance

Related links