EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-519
- Mfr. Part No.:
- 51-298.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€102.04
(exc. VAT)
€125.51
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.04 |
*price indicative
- RS Stock No.:
- 443-519
- Mfr. Part No.:
- 51-298.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver reliability and efficiency in various applications, combining a compact rectangular form with robust operational capabilities. With dimensions of 24 mm x 18 mm, this device is suited for panel mounting, offering ease of installation and integration into existing systems. It features a maintained switching action and is equipped with self-cleaning, double-break snap-action technology for enhanced durability. The actuator operates effectively across a range of voltages, demonstrating its versatility for diverse electrical environments. It is also rated for high electrical and mechanical lifetimes, promising longevity and peak performance. Additionally, it boasts IP65 protection, ensuring resilience against environmental elements, making it ideal for both indoor and outdoor applications.
Compact design facilitates effortless installation in tight spaces
Self-cleaning switching system enhances reliability and longevity
High operational voltage rating accommodates various electrical systems
IP65 rating offers exceptional protection against dust and moisture
Mechanical lifetime assures long-term performance and reduced maintenance
Soldering terminal supports versatile connectivity options
Lightweight design allows for easier handling and mounting
Multi-switching positions provide adaptability for different applications
Self-cleaning switching system enhances reliability and longevity
High operational voltage rating accommodates various electrical systems
IP65 rating offers exceptional protection against dust and moisture
Mechanical lifetime assures long-term performance and reduced maintenance
Soldering terminal supports versatile connectivity options
Lightweight design allows for easier handling and mounting
Multi-switching positions provide adaptability for different applications
