EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-526
- Mfr. Part No.:
- 51-335.025D2F
- Brand:
- EAO
Subtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.37 |
*price indicative
- RS Stock No.:
- 443-526
- Mfr. Part No.:
- 51-335.025D2F
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Actuator Diameter | 25 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Actuator Diameter 25 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium quality component engineered for precision and reliability. With a sleek round design, this 25 mm actuator is tailored for seamless panel mounting and is perfect for a variety of applications. Its flush-mounted configuration ensures a modern aesthetic while providing robust functionality. The actuator features both normally closed and normally open contacts, enabling versatility in operation. Engineered to function under diverse conditions, this actuator can withstand wide temperature ranges and offers high protection against environmental factors, making it a reliable choice for industrial applications. The device embodies cutting-edge technology, with a long operational lifetime, ensuring efficiency and reduced maintenance costs.
Offers a robust design for enhanced durability in harsh conditions
Provides a snap-action switching mechanism for quick and reliable operation
Configured with soldering terminals for straightforward connectivity
Compliant with multiple safety standards, ensuring reliability and peace of mind
Designed for high shock and vibration resistance for reliable performance
Integrates IP65 front protection for superior resilience against water and dust
Provides a snap-action switching mechanism for quick and reliable operation
Configured with soldering terminals for straightforward connectivity
Compliant with multiple safety standards, ensuring reliability and peace of mind
Designed for high shock and vibration resistance for reliable performance
Integrates IP65 front protection for superior resilience against water and dust
