EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€68.32

(exc. VAT)

€84.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.32

*price indicative

RS Stock No.:
443-528
Mfr. Part No.:
51-336.025D2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Colour

Black

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Actuator Diameter

18

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is engineered for precision and durability, making it an ideal choice for panel mounting in a variety of applications. With a sleek, round design and a diameter of 18 mm, it seamlessly integrates into your existing systems while providing reliable performance. The actuator features a robust construction that ensures longevity, capable of withstanding harsh environmental conditions. Designed with an electric strength of 2500 VAC and a wide operating temperature range, it promises to deliver dependable functionality. The self-cleaning, double-break snap action switching system guarantees consistent operation, while contact materials composed of gold enhance both performance and lifespan. This actuator stands out not only for its technical specifications but also for its versatile application potential, offering a balance of aesthetic appeal and functionality in demanding environments.

Designed to fit seamlessly within panel mounting applications
Offers a sleek and compact round form factor
Durable construction ensures longevity in various operational conditions
Self-cleaning mechanism enhances reliability over time
Gold contact materials improve performance and lifespan
Robust electric strength supports high-voltage applications
Wide operating temperature range accommodates diverse environments
Double-break switching system ensures consistent and responsive action

Related links