EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-534
- Mfr. Part No.:
- 51-355.022D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€56.21
(exc. VAT)
€69.14
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.21 |
*price indicative
- RS Stock No.:
- 443-534
- Mfr. Part No.:
- 51-355.022D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its compact, square design, measuring 18 mm x 18 mm, making it a versatile choice for various applications. Engineered for reliability, it features a raised design for easy panel mounting, ensuring seamless integration into existing systems. This actuator is built to perform under demanding conditions, with an impressive mechanical lifetime of 50,000 operating cycles. As a dual-action component, it incorporates both normally closed and normally open contacts, catering precisely to your specific operational needs. Designed with stringent standards in mind, this actuator not only meets but exceeds expectations for electrical characteristics, offering outstanding performance and durability.
Compact square design fits easily into tight spaces
Raised design promotes effortless panel mounting
Designed for extended mechanical lifetime and reliability
Dual contact system provides operational flexibility
Built to surpass standard electrical performance metrics
Optimised for various ambient conditions with an IP65 rating
Operates efficiently within a broad temperature range
Self-cleaning mechanism enhances switching reliability
Raised design promotes effortless panel mounting
Designed for extended mechanical lifetime and reliability
Dual contact system provides operational flexibility
Built to surpass standard electrical performance metrics
Optimised for various ambient conditions with an IP65 rating
Operates efficiently within a broad temperature range
Self-cleaning mechanism enhances switching reliability
