EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€55.37

(exc. VAT)

€68.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.37

*price indicative

RS Stock No.:
443-535
Mfr. Part No.:
51-355.025D2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Maintained

Number of Positions

2

Mounting Type

Panel Mount

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator is designed to seamlessly integrate into various applications, offering a compact solution with a square front dimension of 18 mm x 18 mm. Tailored for panel mounting, it boasts a raised design that enhances visibility and accessibility. Crafted with precision, the actuator ensures reliable performance with its snap-action mechanism, providing both normally closed and normally open contacts. Engineered to withstand challenging environments, it features an impressive ambient temperature range and robust IP65 protection. This actuator showcases exceptional durability with an electrical and mechanical lifespan of up to 50,000 cycles, making it an ideal choice for demanding operations where reliability is paramount.

Designed for panel mounting with a sleek square form
Robust construction ensures performance in harsh conditions
Snap-action switching mechanism guarantees quick response
Features both normally closed and normally open contacts
Exceptional endurance of 50,000 cycles enhances reliability
IP65 rated for superior dust and water protection
Wide operating temperature range accommodates various environments
Low operating force ensures user-friendly activation
Soldering terminal design simplifies installation
Compliant with international safety and quality standards

Related links