EAO Black Push Button Actuator

Subtotal (1 unit)*

€33.04

(exc. VAT)

€40.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.04

*price indicative

RS Stock No.:
443-649
Mfr. Part No.:
51-271.022
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

DIN EN 60068-2-6, CB (IEC 61058-1), RoHS Compliant, DIN EN 60512-4-4, DIN / EN 60512-4-3, REACH Compliant, DIN EN 60068-2-30, DIN EN 60529, UKCA, CSA, 2011 / 65 / EC (RoHS), CQC, EN / IEC 60947-5-1, EN IEC 60947-1, DIN EN 60068-2-14, UL CE, EN/IEC 61058-1, 2014 / 30 / EU (EMC), ENEC (EN 61058-1), 2014 / 35 / EU (LVD), DNV, IEC 61058-1, DIN / EN 60068-2-27

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator represents a perfect blend of functionality and style, designed for panel mounting applications. Its compact round form, measuring 18 mm, is framed in a sleek black plastic that exudes modern elegance, while also ensuring durability. The illuminated lens provides clear visibility, making it ideal for both industrial and commercial environments. With versatile electrical characteristics, this actuator performs reliably under various conditions, accommodating different voltage and current needs. Its robust mechanical features, including a maintained switching action, guarantee dependability and a prolonged lifespan. The actuator's protection against dust and water with an IP65 rating reinforces its suitability for demanding applications, ensuring that it continues to function flawlessly even in less-than-ideal settings. This product is backed by multiple international approvals, highlighting its compliance with rigorous safety and performance standards.

Illuminated lens enhances visibility in low-light conditions

Compact design integrates seamlessly into various panel setups

Constructed with durable materials to withstand wear over time

Rated for excellent operational life with up to 50,000 cycles

Protective features include IP65 rating for resistance against dust and water

Flexible electrical characteristics accommodate diverse operational requirements

Maintained switching action ensures consistent performance

Quick and easy panel mounting process reduces installation time

Extensive certification approvals ensure adherence to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy