EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-537
- Mfr. Part No.:
- 51-355.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.37 |
*price indicative
- RS Stock No.:
- 443-537
- Mfr. Part No.:
- 51-355.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed to meet the demands of various applications with precision and reliability. Featuring a compact square design with a front dimension of 18 mm x 18 mm, it seamlessly integrates into panel mounting setups with a 21 mm x 21 mm cut-out. The product boasts exceptional electrical characteristics, supporting a range of voltages and currents, which ensures versatile compatibility across diverse systems. Reliable switching is guaranteed through its self-cleaning, double-break snap-action system, promoting operational longevity and safety. This actuator is built to endure challenging environments, equipped with IP65 protection for dust and water resistance, making it suitable for both indoor and outdoor use. With a robust mechanical and electrical lifespan, it assures sustained performance even in rigorous conditions, solidifying its position as a reliable choice for professionals.
Compact design suitable for various applications
Advanced switching system ensuring longevity and reliability
IP65 rated for dust and water resistance
Robust mechanical life designed for prolonged use
Versatile voltage and current support for compatibility
Efficient soldering terminal connections for easy installation
Lightweight construction for ease of handling and installation
Temperature resistance suitable for a wide ambient range
Advanced switching system ensuring longevity and reliability
IP65 rated for dust and water resistance
Robust mechanical life designed for prolonged use
Versatile voltage and current support for compatibility
Efficient soldering terminal connections for easy installation
Lightweight construction for ease of handling and installation
Temperature resistance suitable for a wide ambient range
